Schottky Diodes & Rectifiers 2A 90V
Taiwan Semiconductor SS29 technical specifications.
| Package/Case | SMB |
| Current Rating | 2A |
| Forward Current | 2A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 90V |
| Max Reverse Current | 100uA |
| Output Current | 2A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| RoHS Compliant | Yes |
| DC Rated Voltage | 90V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SS29 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.