The SS33 is a general purpose rectifier from Taiwan Semiconductor with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a standard polarity and is RoHS compliant. The device has a maximum surge current of 100A and a maximum reverse leakage current of 500uA. It is available in a SMC package quantity of 3000, packaged in tape and reel.
Taiwan Semiconductor SS33 technical specifications.
| Package/Case | SMC |
| Current Rating | 3A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 500uA |
| Max Surge Current | 100A |
| Output Current | 3A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SS33 to view detailed technical specifications.
No datasheet is available for this part.