Schottky diode featuring a 30V peak reverse repetitive voltage and 2A maximum continuous forward current. This single-configuration diode is housed in a 2-pin SMB (DO-214AA) surface-mount plastic package with inward L-leads. Key electrical characteristics include a 0.41V peak forward voltage and 400µA peak reverse current. Operating temperature range spans from -55°C to 125°C.
Taiwan Semiconductor SSL23 R5 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DO-214-AA |
| Package/Case | SMB |
| Package Description | SMD Plastic Package |
| Lead Shape | Inward L-Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 4.75(Max) |
| Package Width (mm) | 3.73(Max) |
| Package Height (mm) | 2.41(Max) |
| Seated Plane Height (mm) | 2.61(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | DO-214AA |
| Type | Schottky Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 30V |
| Maximum Continuous Forward Current | 2A |
| Peak Non-Repetitive Surge Current | 80A |
| Peak Forward Voltage | 0.41V |
| Peak Reverse Current | 400uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | -55 to 125°C |
| Cage Code | SDM41 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Taiwan Semiconductor SSL23 R5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.