Positive 1.5V LDO regulator with a 1A maximum output current. Features a 1.3V typical dropout voltage at 800mA and a 1.5V maximum dropout voltage at 800mA. Housed in an 8-pin SOP package with gull-wing leads, this surface-mount component offers ±2% accuracy, 0.5% line regulation, and 1% load regulation. Operating temperature range is 0°C to 125°C, with integrated current limit and thermal shutdown protection.
Sign in to ask questions about the Taiwan Semiconductor TS1117BCS15 RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiwan Semiconductor TS1117BCS15 RL technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOP |
| Package Description | Plastic Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Polarity | Positive |
| Maximum Output Current | 1A |
| Maximum Input Voltage | 15V |
| Typical Dropout Voltage @ Current | 1.3@800mAV |
| Maximum Dropout Voltage @ Current | 1.5@800mAV |
| Accuracy | ±2% |
| Line Regulation | 0.5% |
| Load Regulation | 1% |
| Maximum Quiescent Current | 10mA |
| Junction to Ambient | 160°C/W |
| Maximum Power Dissipation | 15000mW |
| Reference Voltage | 1.275V |
| Typical Quiescent Current | 5mA |
| Special Features | Current Limit|Thermal Shutdown Protection |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 125°C |
| Cage Code | SDM41 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Taiwan Semiconductor TS1117BCS15 RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.