Positive fixed 2.5V 1A LDO regulator for surface mount applications. Features a TO-263 package with 4 pins and a tab, offering a maximum input voltage of 7V and a typical dropout voltage of 1.3V at 1A. This linear voltage regulator boasts current limit and thermal shutdown protection, with line regulation of 0.2% and load regulation of 1%. Operating temperature range is 0°C to 125°C.
Sign in to ask questions about the Taiwan Semiconductor TS1117CM25 RN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiwan Semiconductor TS1117CM25 RN technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | TO-263 |
| Package/Case | TO-263 |
| Package Description | Double Deca Watt Package |
| Lead Shape | Gull-wing |
| Pin Count | 4 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.5(Max) |
| Package Width (mm) | 8.8(Max) |
| Package Height (mm) | 4.83(Max) |
| Pin Pitch (mm) | 2.66(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Polarity | Positive |
| Maximum Output Current | 1A |
| Maximum Input Voltage | 7V |
| Typical Dropout Voltage @ Current | 1.3@1AV |
| Maximum Dropout Voltage @ Current | 1.5@1AV |
| Accuracy | ±2% |
| Line Regulation | 0.2% |
| Load Regulation | 1% |
| Maximum Quiescent Current | 10mA |
| Junction to Ambient | 85°C/W |
| Maximum Power Dissipation | 15000mW |
| Reference Voltage | 1.275V |
| Typical Quiescent Current | 8mA |
| Special Features | Current Limit|Thermal Shutdown Protection |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 125°C |
| Cage Code | SDM41 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Taiwan Semiconductor TS1117CM25 RN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.