LED Lighting Drivers 2A Step Down WLED Driver
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiwan Semiconductor TS19378CSRLG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiwan Semiconductor TS19378CSRLG technical specifications.
| Frequency | 300kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current per Channel | 2A |
| Output Voltage | 38V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor TS19378CSRLG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.