Bridge Rectifier Diode, 1 Phase, 20A, 400V V(RRM), Silicon, GREEN, PLASTIC, TS-6P, 4 PIN
Sign in to ask questions about the Taiwan Semiconductor TS20P04G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiwan Semiconductor TS20P04G technical specifications.
| Height | 20.3mm |
| Length | 30.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 250A |
| Package Quantity | 1200 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor TS20P04G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.