The TS20P06G is a bridge rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 560V and a maximum forward current of 20A. The device is packaged in a T4 package and is RoHS compliant. The TS20P06G has a maximum surge current of 250A and a maximum reverse current of 10uA.
Sign in to ask questions about the Taiwan Semiconductor TS20P06G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiwan Semiconductor TS20P06G technical specifications.
| Forward Current | 20A |
| Height | 20.3mm |
| Length | 30.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 10uA |
| Max Surge Current | 250A |
| Packaging | Rail/Tube |
| Reverse Voltage (DC) | 560V |
| RoHS Compliant | Yes |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor TS20P06G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.