The TS2937CW33 is a single output, fixed voltage regulator with an output current of 500mA. It has an input bias current of 200uA and can operate with a maximum input voltage of 26V and a minimum input voltage of -18V. The device is packaged in a SOT-223 case and is available in quantities of 2500. It is RoHS compliant and suitable for use in temperatures ranging from -40°C to 125°C.
Taiwan Semiconductor TS2937CW33 technical specifications.
| Package/Case | SOT-223 |
| Input Bias Current | 200uA |
| Max Input Voltage | 26V |
| Min Input Voltage | -18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor TS2937CW33 to view detailed technical specifications.
No datasheet is available for this part.