Fixed 5V positive linear voltage regulator (LDO) with a 150mA maximum output current. Features a 380mV dropout voltage and 1.5% output voltage accuracy. Operates with input voltages from 0V to 30V and a minimum supply voltage of 6V. Packaged in a TO-92 through-hole mount case with a 2.66mm lead pitch. RoHS compliant with an operating temperature range of -20°C to 85°C.
Taiwan Semiconductor TS2950CT50 A3 technical specifications.
| Package/Case | TO-92 |
| Dropout Voltage | 380mV |
| Lead Pitch | 2.66mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 150mA |
| Max Output Voltage | 5V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 6V |
| Mount | Through Hole |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 1.5% |
| Packaging | Ammo Pack |
| Polarity | Positive |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Voltage | 5V |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor TS2950CT50 A3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.