Adjustable positive linear voltage regulator, offering an output voltage range of 1.25V to 37V with a minimum output current of 0.5A. Features include current limit, safe area protection, and thermal shutdown protection. This surface-mount component is housed in a 4-pin SOT-223 (TO-261AA) plastic package with gull-wing leads, measuring 6.85mm x 3.75mm x 1.8mm. It operates with a maximum input voltage of 40V and exhibits line regulation of 0.07%/V and load regulation of 0.5%V.
Sign in to ask questions about the Taiwan Semiconductor TS317CW RP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiwan Semiconductor TS317CW RP technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-223 |
| Package/Case | SOT-223 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 4 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 6.85(Max) |
| Package Width (mm) | 3.75(Max) |
| Package Height (mm) | 1.8(Max) |
| Seated Plane Height (mm) | 1.8(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-261AA |
| Type | Standard |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 1.25 to 37V |
| Polarity | Positive |
| Maximum Output Current | 0.5(Min)A |
| Maximum Input Voltage | 40V |
| Accuracy | ±4% |
| Line Regulation | 0.07%/V |
| Load Regulation | 0.5%V |
| Junction to Ambient | 130°C/W |
| Junction to Case | 15°C/W |
| Reference Voltage | 1.3V |
| Special Features | Current Limit|Safe Area Protection|Thermal Shutdown Protection |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 125°C |
| Cage Code | SDM41 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Taiwan Semiconductor TS317CW RP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.