This supervisory circuit IC, designed for microprocessor monitoring, features an active-low output and operates with a minimum supply voltage of 1V and a maximum of 6V. It offers a nominal supply current of 25nA and a response time of 1.3µs. Key specifications include a Zener voltage of 75V, a clamping voltage of 70.1V, and a maximum breakdown voltage of 9.8V. The component is housed in a SOT-23 package.
Taiwan Semiconductor TS3809CXE technical specifications.
| Package/Case | SOT-23 |
| Clamping Voltage | 70.1V |
| Collector Base Voltage (VCBO) | -40V |
| Collector Emitter Saturation Voltage | -400mV |
| Collector Emitter Voltage (VCEO) | 50V |
| Continuous Collector Current | -200mA |
| Drain to Source Voltage (Vdss) | -60V |
| Emitter Base Voltage (VEBO) | 40V |
| Gain Bandwidth Product | 1MHz |
| Gate to Source Voltage (Vgs) | -1.5V |
| hFE Min | 100 |
| Input Capacitance | 436pF |
| Max Breakdown Voltage | 9.8V |
| Min Breakdown Voltage | 25.4V |
| Max Forward Surge Current (Ifsm) | 2.5A |
| Max Repetitive Reverse Voltage (Vrrm) | 250V |
| Max Reverse Leakage Current | 1uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1V |
| Nominal Supply Current | 25nA |
| Number of Channels | 2 |
| Peak Pulse Current | 21.4A |
| Peak Pulse Power | 1.5kW |
| Power Dissipation | 150mW |
| Response Time | 1.3us |
| Reverse Recovery Time | 50ns |
| Reverse Standoff Voltage | 24V |
| Zener Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor TS3809CXE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.