Comparator, 2 Func, 9000uV Offset-Max, 1300ns Response Time, PDIP8,
Sign in to ask questions about the Taiwan Semiconductor TS393CD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiwan Semiconductor TS393CD technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Nominal Supply Current | 10uA |
| Number of Channels | 2 |
| Output Current | 2nA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| Response Time | 1.3us |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor TS393CD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.