The TS393CS is a dual-channel specialty logic IC with a maximum supply voltage of 36V and a maximum supply current of 1mA. It operates within a temperature range of 0°C to 70°C and features an input bias current of 250nA and an input offset voltage of 5mV. The IC is available in a SOP8 package, packaged in quantities of 2500 on tape and reel. It is RoHS compliant and has a response time of 1.3us.
Taiwan Semiconductor TS393CS technical specifications.
| Package/Case | SOP |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 5mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Number of Channels | 2 |
| Output Current | 16mA |
| Output Current per Channel | 16mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Response Time | 1.3us |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
No datasheet is available for this part.