The TS4148 RAG is a single small signal switching diode with a peak reverse repetitive voltage of 75V and a maximum continuous forward current of 150mA. It has a maximum power dissipation of 500mW and operates over a temperature range of -55°C to 150°C. The diode is mounted on a surface mount package with a 1206 case size and a seated plane height of 0.95mm.
Taiwan Semiconductor TS4148 RAG technical specifications.
| Package Family Name | Flat Chip |
| Package/Case | Case 1206(3216Metric) |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.4(Max) |
| Package Width (mm) | 1.7(Max) |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 0.95(Max) |
| Mounting | Surface Mount |
| Type | Small Signal Switching Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 75V |
| Maximum Continuous Forward Current | 0.15A |
| Peak Non-Repetitive Surge Current | 2A |
| Peak Forward Voltage | [email protected]V |
| Peak Reverse Current | 5uA |
| Peak Reverse Recovery Time | 4ns |
| Maximum Junction Ambient Thermal Resistance | 375°C/W |
| Maximum Power Dissipation | 500mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -55 to 150°C |
| Cage Code | SDM41 |
| EU RoHS | Yes |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Taiwan Semiconductor TS4148 RAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.