Diode Small Signal Switching 75V 0.1A 2-Pin Case 0603(1608Metric) T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiwan Semiconductor TS4148C RCG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiwan Semiconductor TS4148C RCG technical specifications.
| Package Family Name | SMD |
| Package/Case | Case 0603(1608Metric) |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 1.65(Max) |
| Package Width (mm) | 0.9(Max) |
| Package Height (mm) | 0.75(Max) |
| Seated Plane Height (mm) | 0.75(Max) |
| Mounting | Surface Mount |
| Type | Small Signal Switching Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 75V |
| Maximum Continuous Forward Current | 0.1A |
| Peak Non-Repetitive Surge Current | 0.8A |
| Peak Forward Voltage | 1.25V |
| Peak Reverse Current | 5uA |
| Peak Reverse Recovery Time | 4ns |
| Maximum Power Dissipation | 200mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -55 to 150°C |
| Cage Code | SDM41 |
| EU RoHS | Yes |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Taiwan Semiconductor TS4148C RCG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.