Shunt voltage reference IC with a 2.495V nominal output and 0.1A output current. Features a 0.5% tolerance, 4.5V minimum supply voltage, and 37V maximum supply voltage. Operates with a 400uA cathode current and a 950mV dropout voltage. Packaged in SOP for tape and reel distribution.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiwan Semiconductor TS431BCS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiwan Semiconductor TS431BCS technical specifications.
| Package/Case | SOP |
| Cathode Current | 400uA |
| Clamping Voltage | 70.1V |
| Collector Base Voltage (VCBO) | -40V |
| Collector Emitter Saturation Voltage | -400mV |
| Collector Emitter Voltage (VCEO) | 50V |
| Continuous Collector Current | -200mA |
| Drain to Source Voltage (Vdss) | -60V |
| Dropout Voltage | 950mV |
| Emitter Base Voltage (VEBO) | 40V |
| Gain Bandwidth Product | 1MHz |
| Gate to Source Voltage (Vgs) | -1.5V |
| hFE Min | 100 |
| Input Capacitance | 436pF |
| Max Breakdown Voltage | 9.8V |
| Min Breakdown Voltage | 25.4V |
| Max Forward Surge Current (Ifsm) | 2.5A |
| Max Input Voltage | 37V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Repetitive Reverse Voltage (Vrrm) | 250V |
| Max Reverse Leakage Current | 1uA |
| Max Supply Voltage | 37V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 25nA |
| Number of Channels | 2 |
| Output Current | 100mA |
| Output Voltage | 36V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 21.4A |
| Peak Pulse Power | 1.5kW |
| Power Dissipation | 150mW |
| Quiescent Current | 3mA |
| Reference Type | Shunt |
| Reference Voltage | 1.25V |
| Response Time | 1.3us |
| Reverse Recovery Time | 50ns |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Switching Current | 2A |
| Zener Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor TS431BCS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.