Voltage Reference, BIPolar, PDSO8,
Taiwan Semiconductor TS431CS technical specifications.
| Package/Case | SOP |
| Max Input Voltage | 37V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Output Voltage | 36V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor TS431CS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.