The TS431CY RM is a shunt voltage reference with an adjustable output voltage range of 2.495 to 36V and an initial accuracy of 2%. It is available in a small outline transistor package, SOT-89, with a flat lead shape and a 4-pin count. The device is designed for surface mount applications and has a maximum operating temperature of 70°C. It is suitable for use in a variety of applications, including power management and voltage regulation.
Sign in to ask questions about the Taiwan Semiconductor TS431CY RM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiwan Semiconductor TS431CY RM technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-89 |
| Package/Case | SOT-89 |
| Package Description | Small Outline Transistor |
| Lead Shape | Flat |
| Pin Count | 4 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 4.6(Max) |
| Package Width (mm) | 2.6(Max) |
| Package Height (mm) | 1.6(Max) |
| Seated Plane Height (mm) | 1.6(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-243AA |
| Topology | Shunt |
| Reference Type | Adjustable |
| Output Voltage | 2.495 to 36V |
| Initial Accuracy | 2% |
| Maximum Input Voltage | 37V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Maximum Temperature Coefficient | 50ppm/°C |
| Cage Code | SDM41 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Taiwan Semiconductor TS431CY RM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.