4A, 200V, SILICON, BRIDGE RECTIFIER DIODE, GREEN, PLASTIC, TS4B, 4 PIN
Taiwan Semiconductor TS4B03G technical specifications.
| Package/Case | 120 |
| Height | 15.3mm |
| Length | 25.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 120A |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 3.7mm |
| RoHS | Compliant |
No datasheet is available for this part.