The TS6P05G is a bridge rectifier from Taiwan Semiconductor with a maximum operating temperature of 150°C and a maximum surge current of 150A. It is packaged in a R-PSFM-T4 package and is available in quantities of 1200. The device is RoHS compliant and has a maximum reverse leakage current of 10uA. The TS6P05G is designed for use in high-temperature applications and can withstand extreme thermal conditions. It is available in rail or tube packaging.
Sign in to ask questions about the Taiwan Semiconductor TS6P05G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiwan Semiconductor TS6P05G technical specifications.
| Height | 20.3mm |
| Length | 30.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 150A |
| Package Quantity | 1200 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor TS6P05G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.