The TS78L03CXRFG is a 3-terminal linear voltage regulator with a nominal output voltage of 3.3V and a maximum output current of 0.1A. It operates over a temperature range of -25 to 125C. The device is packaged in an LSSOP-8 package and is suitable for use in a variety of applications. The input voltage range is from 5.8 to 20V. The regulator is designed to provide a stable output voltage with low dropout voltage.
Taiwan Semiconductor TS78L03CXRFG technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 5.8 |
| Output Voltage1-Min | 3.142 |
| Output Voltage1-Max | 3.465 |
| Output Current1-Max | 0.1 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | 0 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.