The TS78L05CT is a 5V fixed voltage regulator with an accuracy of 4%. It is packaged in a TO-92 case and is suitable for through-hole mounting. The device can handle a maximum input voltage of 35V and a minimum input voltage of 7V. It has a nominal output voltage of 5V and can supply up to 100mA of current. The TS78L05CT operates over a temperature range of 0°C to 125°C and is RoHS compliant.
Taiwan Semiconductor TS78L05CT technical specifications.
| Accuracy | 4% |
| Package/Case | TO-92 |
| Max Input Voltage | 35V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 49dB |
| Quiescent Current | 6mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor TS78L05CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.