Fixed 9V positive voltage regulator IC, bipolar technology, offering a 100mA maximum output current. Features a 2V dropout voltage and operates within a 0°C to 125°C temperature range. Housed in an 8-pin SOP package with SMD/SMT termination, 1.27mm lead pitch, and 6.2mm row spacing. Maximum input voltage is 35V, with a supply voltage range of 11.5V to 23V. Supplied on tape and reel.
Taiwan Semiconductor TS78L09CS technical specifications.
| Package/Case | SOP |
| Dropout Voltage | 2V |
| Lead Pitch | 1.27mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Output Voltage | 9.36V |
| Max Supply Voltage | 23V |
| Min Supply Voltage | 11.5V |
| Nominal Output Voltage | 9V |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 9V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 6.2mm |
| Termination | SMD/SMT |
| Voltage | 9V |
| Width | 6.2mm |
| RoHS | Compliant |
No datasheet is available for this part.