This linear voltage regulator is a single-function device with a maximum input voltage of 23V and a minimum input voltage of 11.5V. The output voltage is nominally 9V with a minimum of 8.57V and a maximum of 9.45V. The device can handle a maximum output current of 0.1A and operates within a temperature range of 0C to 125C.
Checking distributor stock and pricing after the page loads.
Taiwan Semiconductor TS78L09CTB0 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-XBCY-T3 |
| Number of Functions | 1 |
| Input Voltage-Max | 23 |
| Input Voltage-Min | 11.5 |
| Output Voltage1-Min | 8.57 |
| Output Voltage1-Max | 9.45 |
| Output Current1-Max | 0.1 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 9 |
| Operating Temperature TJ-Min | 0 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.