Positive fixed voltage regulator IC, featuring an 18V nominal output voltage with a maximum output of 18.72V and a maximum output current of 150mA. This bipolar device operates with a dropout voltage of 2V, accepting a maximum input voltage of 35V and a minimum supply voltage of 21V. Housed in an 8-pin SOP package with 1.27mm lead pitch and 6.2mm row spacing, it supports SMD/SMT termination and operates from 0°C to 125°C. Packaged on tape and reel, this RoHS compliant component is ideal for power management applications.
Sign in to ask questions about the Taiwan Semiconductor TS78L18CS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiwan Semiconductor TS78L18CS technical specifications.
| Package/Case | SOP |
| Dropout Voltage | 2V |
| Lead Pitch | 1.27mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Output Voltage | 18.72V |
| Max Supply Voltage | 33V |
| Min Supply Voltage | 21V |
| Nominal Output Voltage | 18V |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 18V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 6.2mm |
| Termination | SMD/SMT |
| Voltage | 18V |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor TS78L18CS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.