Positive voltage regulator IC with a fixed 24V output, capable of delivering up to 700mA. Features a 2V dropout voltage and operates with an input voltage range of 21V to 40V. Housed in a TO-252 package with SMD/SMT termination, this component supports a maximum operating temperature of 125°C. Supplied on tape and reel, it is RoHS compliant.
Taiwan Semiconductor TS78M24CP technical specifications.
| Package/Case | TO-252 |
| Dropout Voltage | 2V |
| Lead Pitch | 2.67mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Max Output Voltage | 24.96V |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 21V |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 700mA |
| Output Type | Fixed |
| Output Voltage | 24V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage | 24V |
| Width | 6.84mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor TS78M24CP to view detailed technical specifications.
No datasheet is available for this part.