Fixed negative voltage regulator IC, providing a nominal -5V output with a maximum output current of 1A. Features a 2V dropout voltage and a maximum input voltage of -35V. Housed in a TO-220 package with through-hole termination and a 2.715mm lead pitch. Operates across a temperature range of 0°C to 125°C, with a typical PSRR of 74dB.
Taiwan Semiconductor TS7905CZ technical specifications.
| Package/Case | TO-220 |
| Dropout Voltage | 2V |
| Lead Pitch | 2.715mm |
| Max Input Voltage | -35V |
| Min Input Voltage | -7.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Voltage | -5.2V |
| Max Supply Voltage | -20V |
| Min Supply Voltage | -7.5V |
| Nominal Output Voltage | -5V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | -5V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 74dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Voltage | -5V |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor TS7905CZ to view detailed technical specifications.
No datasheet is available for this part.