Negative fixed output linear voltage regulator, offering a -24V output at 0.5A. This surface-mount component features a TO-252 package with a 3-pin configuration and gull-wing leads. Key specifications include a maximum input voltage of -40V, a typical dropout voltage of 2V at 500mA, and ±4% accuracy. Integrated protection includes current limit, short circuit protection, and thermal shutdown. Operating temperature range is 0°C to 125°C.
Taiwan Semiconductor TS79M24CP RO technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | TO-252 |
| Package/Case | TO-252 |
| Package Description | Deca Watt Package |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 6.5 |
| Package Width (mm) | 6.1 |
| Package Height (mm) | 2.28 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-252AA |
| Type | Standard |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | -24V |
| Polarity | Negative |
| Maximum Output Current | 0.5A |
| Maximum Input Voltage | -40V |
| Typical Dropout Voltage @ Current | 2@500mAV |
| Accuracy | ±4% |
| Line Regulation | 480mV |
| Load Regulation | 480mV |
| Maximum Quiescent Current | 8mA |
| Typical Quiescent Current | 4.6mA |
| Special Features | Current Limit|Short Circuit Protection|Thermal Shutdown Protection |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 125°C |
| Cage Code | SDM41 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Taiwan Semiconductor TS79M24CP RO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.