This bridge rectifier has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is available in a package quantity of 1200 units, packaged in rail/tube format. The device is RoHS compliant and has a maximum surge current of 200A and a maximum reverse leakage current of 10uA.
Taiwan Semiconductor TS8P07G technical specifications.
| Height | 20.3mm |
| Length | 30.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 200A |
| Package Quantity | 1200 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor TS8P07G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.