NPN Bipolar Junction Transistor (BJT) for surface mount applications. Features a maximum collector-emitter voltage of 400V and a continuous collector current of 1A, with a maximum power dissipation of 1200mW. Housed in a 4-pin SOT-223 (TO-261AA) plastic package with gull-wing leads. Offers a minimum DC current gain of 80 at 250mA and 10V, operating across a temperature range of -55°C to 150°C.
Taiwan Semiconductor TSC873CW RPG technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-223 |
| Package/Case | SOT-223 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 4 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 6.85(Max) |
| Package Width (mm) | 3.75(Max) |
| Package Height (mm) | 1.8(Max) |
| Seated Plane Height (mm) | 1.8(Max) |
| Pin Pitch (mm) | 2.35(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-261AA |
| Type | NPN |
| Configuration | Single Dual Collector |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 600V |
| Maximum Emitter Base Voltage | 9V |
| Maximum Collector-Emitter Voltage | 400V |
| Maximum DC Collector Current | 1A |
| Maximum Power Dissipation | 1200mW |
| Material | Si |
| Minimum DC Current Gain | 80@250mA@10V |
| Category | Bipolar Power |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | SDM41 |
| EU RoHS | Yes |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Taiwan Semiconductor TSC873CW RPG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.