N-channel Insulated Gate Bipolar Transistor (IGBT) chip for through-hole mounting. Features a 1200V collector-emitter voltage and 21A continuous collector current. This single-configuration IGBT offers a maximum power dissipation of 125000mW and a typical collector-emitter saturation voltage of 2.3V. Packaged in a TO-3P (TO-247AD) plastic case with 3 pins and a tab, it operates from -55°C to 150°C.
Sign in to ask questions about the Taiwan Semiconductor TSG10N120CN C0G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiwan Semiconductor TSG10N120CN C0G technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-3P |
| Package/Case | TO-3P |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 16.4(Max) |
| Package Width (mm) | 5.16(Max) |
| Package Height (mm) | 21.3(Max) |
| Seated Plane Height (mm) | 25.4(Max) |
| Pin Pitch (mm) | 5.7(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-247AD |
| Channel Type | N |
| Configuration | Single |
| Maximum Collector-Emitter Voltage | 1200V |
| Maximum Gate Emitter Voltage | ±30V |
| Maximum Continuous Collector Current | 21A |
| Maximum Power Dissipation | 125000mW |
| Typical Collector Emitter Saturation Voltage | 2.3V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | SDM41 |
| EU RoHS | Yes |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Taiwan Semiconductor TSG10N120CN C0G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.