N-channel enhancement mode power MOSFET with a maximum drain-source voltage of 500V and continuous drain current of 13A. Features a low on-resistance of 480mΩ at 10V and a typical gate charge of 36nC. Housed in an ITO-220 package with 3 pins, suitable for through-hole mounting. Operates across a wide temperature range from -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiwan Semiconductor TSM13N50CI C0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiwan Semiconductor TSM13N50CI C0 technical specifications.
| Package Family Name | TO-220 |
| Package/Case | ITO-220 |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.07(Max) |
| Package Width (mm) | 4.5(Max) |
| Package Height (mm) | 15.2(Max) |
| Mounting | Through Hole |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 500V |
| Maximum Gate Source Voltage | ±30V |
| Maximum Continuous Drain Current | 13A |
| Maximum Drain Source Resistance | 480@10VmOhm |
| Typical Gate Charge @ Vgs | 36@10VnC |
| Typical Gate Charge @ 10V | 36nC |
| Typical Input Capacitance @ Vds | 1918@25VpF |
| Maximum Power Dissipation | 40000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | SDM41 |
| EU RoHS | Yes |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Taiwan Semiconductor TSM13N50CI C0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.