N-channel enhancement mode power MOSFET in a 3-pin SOT-23 surface-mount package. Features a maximum drain-source voltage of 100V and a continuous drain current of 1.5A. Offers a low maximum drain-source on-resistance of 250mOhm at 10V. Operating temperature range spans from -55°C to 150°C.
Sign in to ask questions about the Taiwan Semiconductor TSM2328CX RFG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiwan Semiconductor TSM2328CX RFG technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 3(Max) |
| Package Width (mm) | 1.4(Max) |
| Package Height (mm) | 1.1(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 100V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 1.5A |
| Maximum Gate Threshold Voltage | 2.5V |
| Maximum Drain Source Resistance | 250@10VmOhm |
| Typical Gate Charge @ Vgs | 11.1@5VnC |
| Typical Input Capacitance @ Vds | 975@25VpF |
| Maximum Power Dissipation | 1380mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | SDM41 |
| EU RoHS | Yes |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Taiwan Semiconductor TSM2328CX RFG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.