The TSM240N03CX RFG is a 30V N-channel power MOSFET utilizing advanced trench cell design to provide high density and ultra-low on-resistance. It features high-speed switching and is optimized for power management and load switch applications.
Sign in to ask questions about the Taiwan Semiconductor TSM240N03CX RFG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiwan Semiconductor TSM240N03CX RFG technical specifications.
| Drain-Source Voltage (Vds) | 30V |
| Continuous Drain Current (Id) | 6.5A |
| Drain-Source On-State Resistance (Max) | 24mΩ |
| Gate Threshold Voltage (Typical) | 1.4V |
| Total Gate Charge (Qg) | 4.1nC |
| Power Dissipation | 1.56W |
| Operating Junction Temperature | -55 to +150°C |
| Thermal Resistance - Junction to Ambient | 80°C/W |
| RoHS | Compliant |
| Halogen-free | Compliant according to IEC 61249-2-21 |
Download the complete datasheet for Taiwan Semiconductor TSM240N03CX RFG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.