N-channel enhancement mode power MOSFET featuring a 700V maximum drain-source voltage and 2A maximum continuous drain current. This single-element transistor is housed in a TO-251 IPAK package with a through-hole mounting style and 3 pins plus a tab. Key specifications include a maximum gate-source voltage of ±30V, 6500 mOhm drain-source resistance at 10V, and a typical gate charge of 9.5 nC at 10V. Maximum power dissipation is 45000 mW, with an operating temperature range from -55°C to 150°C.
Sign in to ask questions about the Taiwan Semiconductor TSM2N70CH C5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiwan Semiconductor TSM2N70CH C5 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-251 |
| Package/Case | IPAK |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 6.5 |
| Package Width (mm) | 2.3 |
| Package Height (mm) | 5.5 |
| Mounting | Through Hole |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 700V |
| Maximum Gate Source Voltage | ±30V |
| Maximum Continuous Drain Current | 2A |
| Maximum Drain Source Resistance | 6500@10VmOhm |
| Typical Gate Charge @ Vgs | 9.5@10VnC |
| Typical Gate Charge @ 10V | 9.5nC |
| Typical Input Capacitance @ Vds | 320@25VpF |
| Maximum Power Dissipation | 45000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | SDM41 |
| EU RoHS | Yes |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Taiwan Semiconductor TSM2N70CH C5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.