Trans MOSFET P-CH 20V 4.5A 6-Pin TDFN EP T/R
Sign in to ask questions about the Taiwan Semiconductor TSM301K12CQ RFG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiwan Semiconductor TSM301K12CQ RFG technical specifications.
| Package/Case | TDFN EP |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2.05(Max) |
| Package Width (mm) | 2.05(Max) |
| Package Height (mm) | 0.8(Max) |
| Mounting | Surface Mount |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | P |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 20V |
| Maximum Gate Source Voltage | ±12V |
| Maximum Continuous Drain Current | 4.5A |
| Maximum Drain Source Resistance | [email protected]mOhm |
| Typical Gate Charge @ Vgs | 5.2@5VnC |
| Typical Input Capacitance @ Vds | 5.2@6VpF |
| Maximum Power Dissipation | 1560mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | SDM41 |
| EU RoHS | Yes |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Taiwan Semiconductor TSM301K12CQ RFG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.