N-channel enhancement mode power MOSFET featuring 800V drain-source voltage and 3A continuous drain current. This single-element transistor is housed in a TO-251 package with 3 through-hole pins and a tab, offering a maximum power dissipation of 94W. Key electrical characteristics include a ±30V gate-source voltage, 4V gate threshold voltage, and 4200 mOhm drain-source resistance at 10V. Operating temperature range spans from -55°C to 150°C.
Sign in to ask questions about the Taiwan Semiconductor TSM3N80CH C5G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiwan Semiconductor TSM3N80CH C5G technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-251 |
| Package/Case | TO-251 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 6.7(Max) |
| Package Width (mm) | 2.5(Max) |
| Package Height (mm) | 5.7(Max) |
| Seated Plane Height (mm) | 9.2(Max) |
| Pin Pitch (mm) | 2.3 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 800V |
| Maximum Gate Source Voltage | ±30V |
| Maximum Continuous Drain Current | 3A |
| Maximum Gate Threshold Voltage | 4V |
| Maximum Drain Source Resistance | 4200@10VmOhm |
| Typical Gate Charge @ Vgs | 19@10VnC |
| Typical Gate Charge @ 10V | 19nC |
| Typical Input Capacitance @ Vds | 696@25VpF |
| Maximum Power Dissipation | 94000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | SDM41 |
| EU RoHS | Yes |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Taiwan Semiconductor TSM3N80CH C5G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.