The TSM4459CS RLG is a P-channel MOSFET with a continuous drain current of 17A and a drain to source voltage of 30V. It features a drain to source resistance of 5.2mR and is packaged in a SOP package. The device is designed to operate over a temperature range of -55°C to 150°C and has a maximum power dissipation of 2.5W. It is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Taiwan Semiconductor TSM4459CS RLG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiwan Semiconductor TSM4459CS RLG technical specifications.
| Package/Case | SOP |
| Continuous Drain Current (ID) | 17A |
| Drain to Source Resistance | 5.2mR |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 6.205nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Rds On Max | 5.2mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor TSM4459CS RLG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.