N-channel enhancement mode power MOSFET featuring 500V drain-source voltage and 5.6A continuous drain current. This single element DMOS transistor is housed in a TO-251 package with 3 through-hole pins and a tab. Key specifications include a maximum gate-source voltage of ±30V, a maximum drain-source on-resistance of 1400mΩ at 10V, and a maximum power dissipation of 90W. Operating temperature range is -55°C to 150°C.
Sign in to ask questions about the Taiwan Semiconductor TSM6N50CH C5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiwan Semiconductor TSM6N50CH C5 technical specifications.
| Package/Case | TO-251 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 6.7(Max) |
| Package Width (mm) | 2.5(Max) |
| Package Height (mm) | 5.7(Max) |
| Mounting | Through Hole |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Process Technology | DMOS |
| Maximum Drain Source Voltage | 500V |
| Maximum Gate Source Voltage | ±30V |
| Maximum Continuous Drain Current | 5.6A |
| Maximum Gate Threshold Voltage | 4V |
| Maximum Drain Source Resistance | 1400@10VmOhm |
| Typical Gate Charge @ Vgs | 25@10VnC |
| Typical Gate Charge @ 10V | 25nC |
| Typical Input Capacitance @ Vds | 680@25VpF |
| Maximum Power Dissipation | 90000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | SDM41 |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Taiwan Semiconductor TSM6N50CH C5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.