N-channel enhancement mode power MOSFET featuring 700V drain-source voltage and 8A continuous drain current. This single-element DMOS transistor is housed in a 3-pin ITO-220 package with through-hole mounting. Key specifications include a maximum gate-source voltage of ±30V, 900mΩ drain-source resistance at 10V, and 40W maximum power dissipation. Operating temperature range spans from -55°C to 150°C.
Sign in to ask questions about the Taiwan Semiconductor TSM8N70CI C0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiwan Semiconductor TSM8N70CI C0 technical specifications.
| Package Family Name | TO-220 |
| Package/Case | ITO-220 |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 10.07(Max) |
| Package Width (mm) | 4.5(Max) |
| Package Height (mm) | 15 |
| Mounting | Through Hole |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Process Technology | DMOS |
| Maximum Drain Source Voltage | 700V |
| Maximum Gate Source Voltage | ±30V |
| Maximum Continuous Drain Current | 8A |
| Maximum Gate Threshold Voltage | 4V |
| Maximum Drain Source Resistance | 900@10VmOhm |
| Typical Gate Charge @ Vgs | 32@10VnC |
| Typical Gate Charge @ 10V | 32nC |
| Typical Input Capacitance @ Vds | 2006@25VpF |
| Maximum Power Dissipation | 40000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | SDM41 |
| EU RoHS | Yes |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Taiwan Semiconductor TSM8N70CI C0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.