N-channel enhancement mode power MOSFET featuring 800V drain-source voltage and 8A continuous drain current. This single-element transistor is housed in a TO-220 package with 3 through-hole pins and a tab, designed for through-hole mounting. Key specifications include a maximum gate-source voltage of ±30V, a maximum drain-source on-resistance of 1400 mOhm at 10V, and a maximum power dissipation of 250W. Operating temperature range is -55°C to 150°C.
Taiwan Semiconductor TSM8N80CZ C0 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.5(Max) |
| Package Width (mm) | 4.82(Max) |
| Package Height (mm) | 9.38(Max) |
| Seated Plane Height (mm) | 22.86(Max) |
| Pin Pitch (mm) | 2.71(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 800V |
| Maximum Gate Source Voltage | ±30V |
| Maximum Continuous Drain Current | 8A |
| Maximum Gate Threshold Voltage | 4V |
| Maximum Drain Source Resistance | 1400@10VmOhm |
| Typical Gate Charge @ Vgs | 41@10VnC |
| Typical Gate Charge @ 10V | 41nC |
| Typical Input Capacitance @ Vds | 1921@25VpF |
| Maximum Power Dissipation | 250000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | SDM41 |
| EU RoHS | Yes |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Taiwan Semiconductor TSM8N80CZ C0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.