The TSM9926DCSRLG is a 2 N-Channel FET with a maximum continuous drain current of 6A and a drain to source voltage of 20V. It has a maximum power dissipation of 1.6W and is packaged in a SOIC case for surface mount applications. The device operates over a temperature range of -55°C to 150°C.
Taiwan Semiconductor TSM9926DCSRLG technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 6A |
| Drain to Source Voltage (Vdss) | 20V |
| FET Type | 2 N-Channel |
| Input Capacitance | 562pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.6W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 30mR |
| RoHS | Not Compliant |
No datasheet is available for this part.