Taiwan Semiconductor UF4001R0 technical specifications.
| Forward Current | 1A |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.