The UF4004 is a general purpose rectifier diode with a DC rated voltage of 400V and an output current of 1A. It is available in a package quantity of 5000 units, packaged in tape and reel. The diode is lead free and compliant with RoHS and Reach SVHC regulations. It has a capacitance of 17pF and is suitable for use in a variety of applications.
Taiwan Semiconductor UF4004 technical specifications.
| Capacitance | 17pF |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Output Current | 1A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor UF4004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.