High-speed rectifier diode, 1A current rating, featuring 1000V repetitive peak reverse voltage. Silicon construction with a low capacitance of 17pF. Packaged in a DO-41 plastic package, supplied on tape and reel. This component is lead-free, RoHS compliant, and REACH SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 17pF |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Output Current | 1A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |