The US1AR3 is a single-element general purpose rectifier from Taiwan Semiconductor. It features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device is RoHS compliant and has a maximum reverse current of 5uA. The US1AR3 is a surface mount component with a package type of R-PDSO-C2, measuring 2.3mm in height, 4.6mm in length, and 2.83mm in width.
Checking distributor stock and pricing after the page loads.
| Element Configuration | Single |
| Forward Current | 1A |
| Height | 2.3mm |
| Length | 4.6mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 5uA |
| Mount | Surface Mount |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | Yes |
| Width | 2.83mm |
| RoHS | Compliant |