The US1B diode from Taiwan Semiconductor is a surface mount device with a DO-214AC package. It can handle a maximum forward surge current of 30A and has a maximum reverse voltage of 100V. The diode operates within a temperature range of -55°C to 150°C and has a reverse recovery time of 50ns. It is RoHS compliant and available in tape and reel packaging with a quantity of 7500 per package.
Sign in to ask questions about the Taiwan Semiconductor US1B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiwan Semiconductor US1B technical specifications.
| Package/Case | DO-214AC |
| Forward Current | 1A |
| Height | 2.3mm |
| Length | 4.6mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 5uA |
| Mount | Surface Mount |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | Yes |
| Width | 2.83mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor US1B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.