The US1K is a surface mount rectifier diode with a maximum operating temperature range of -55°C to 150°C. It has a maximum forward surge current of 30A and a maximum reverse voltage of 800V. The diode has a maximum power dissipation of 400mW and a reverse recovery time of 75ns. It is packaged in a DO-214AC case and is available in quantities of 7500 per reel. The US1K is RoHS compliant and not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Forward Current | 1A |
| Height | 2.3mm |
| Length | 4.6mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 75ns |
| RoHS Compliant | Yes |
| Width | 2.83mm |
| RoHS | Compliant |