This 4-element bridge rectifier diode is constructed from silicon and features a maximum operating temperature of 150 degrees Celsius. The device has a minimum operating temperature of -55 degrees Celsius and a breakdown voltage of at least 50 volts. It is packaged in a 4-pin plastic WOB package with terminals positioned on the bottom. The diode element material is silicon and the diode type is a bridge rectifier diode.
Sign in to ask questions about the Taiwan Semiconductor W005GM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiwan Semiconductor W005GM technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 50 |
| Breakdown Voltage-Min | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Taiwan Semiconductor W005GM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.